The 36DX 3.4mF 200V Radial Aluminum Electrolytic Capacitor is a standard aluminum electrolytic capacitor with a capacitance of 3.4 millifarads and a voltage rating of 200 volts. It has a radial package type and is designed for chassis mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a bulk packaging option.
Vishay 36DX342F200CC2A technical specifications.
| Capacitance | 3.4mF |
| Package/Case | Radial |
| Diameter | 64mm |
| Dielectric Material | Aluminium |
| Height | 105mm |
| Height - Seated (Max) | 4.252inch |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX342F200CC2A to view detailed technical specifications.
No datasheet is available for this part.
