The 36DX412F250CD2A is a 4.1mF aluminum electrolytic capacitor from Vishay, featuring a radial package and chassis mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for 250V and has a tolerance of 50%. It is available in bulk packaging with 36 units per package.
Vishay 36DX412F250CD2A technical specifications.
| Capacitance | 4.1mF |
| Package/Case | Radial |
| Diameter | 64mm |
| Height - Seated (Max) | 4.752inch |
| Lead Pitch | 1.126inch |
| Length | 117mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX412F250CD2A to view detailed technical specifications.
No datasheet is available for this part.