Vishay 36DX422F250CF2A technical specifications.
| Capacitance | 4.2mF |
| Package/Case | Radial |
| Diameter | 64mm |
| Dielectric Material | Aluminium |
| Height | 143mm |
| Height - Seated (Max) | 5.752inch |
| Lead Pitch | 28.6mm |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX422F250CF2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.