Vishay 36DX482G050AB2B technical specifications.
| Capacitance | 4.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 3.252inch |
| Lead Pitch | 0.5inch |
| Length | 79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX482G050AB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.