The 36DX503G025CC2A is a 50mF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a diameter of 64mm and a height of 105mm. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in bulk packaging.
Vishay 36DX503G025CC2A technical specifications.
| Capacitance | 50mF |
| Package/Case | Radial |
| Diameter | 64mm |
| Dielectric Material | Aluminium |
| Height | 105mm |
| Height - Seated (Max) | 4.252inch |
| Lead Pitch | 1.126inch |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX503G025CC2A to view detailed technical specifications.
No datasheet is available for this part.