Vishay 36DY102F450BC2A technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 113mR |
| Height | 105mm |
| Height - Seated (Max) | 4.252inch |
| Lead Pitch | 22.2mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.13A |
| RoHS Compliant | Yes |
| Series | 36DY |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DY102F450BC2A to view detailed technical specifications.
No datasheet is available for this part.