
The 36DY103F050AB2A is a 10mF aluminum electrolytic capacitor with a 50V voltage rating, suitable for use in a variety of applications. It has a radial package with a diameter of 35mm and a height of 3.252 inches when seated. The capacitor is rated for 2000 hours of life and has a maximum operating temperature of 85°C. It is RoHS compliant and available in bulk packaging.
Vishay 36DY103F050AB2A technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height - Seated (Max) | 3.252inch |
| Lead Pitch | 0.5inch |
| Length | 79mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 8.6A |
| RoHS Compliant | Yes |
| Series | 36DY |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.892465oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DY103F050AB2A to view detailed technical specifications.
No datasheet is available for this part.