Vishay 36DY124F025CC2A technical specifications.
| Capacitance | 0.12F |
| Voltage | 25VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 25VDC |
| ESR | 0.007Ohm |
| Ripple Current | 23800mA |
| Lifetime | 2000h |
| Size | 64 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 36DY124F025CC2A to view detailed technical specifications.
No datasheet is available for this part.