Vishay 36DY472F100BM2A technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| ESR | 0.03Ohm |
| Ripple Current | 8290mA |
| Lifetime | 2000h |
| Size | 51 X 67mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 36DY472F100BM2A to view detailed technical specifications.
No datasheet is available for this part.