Vishay 36DY473F060CD2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 117 |
| Polarity | POLARIZED |
| Capacitance | 47000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 60 |
| Series | 36DY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 36DY473F060CD2A to view detailed technical specifications.
No datasheet is available for this part.