
The 36DY663F015BA2A is a 66mF aluminum electrolytic capacitor with a radial package and chassis mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 15V and has a tolerance of 50%. It is available in bulk packaging with 49 units per package.
Vishay 36DY663F015BA2A technical specifications.
| Capacitance | 66mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height - Seated (Max) | 2.252inch |
| Lead Pitch | 0.875inch |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | 36DY |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DY663F015BA2A to view detailed technical specifications.
No datasheet is available for this part.