Vishay 36MB05A technical specifications.
| Package/Case | D |
| Element Configuration | Single |
| Forward Current | 35A |
| Height | 9.8mm |
| Length | 28.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 28.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 36MB05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.