Vishay 36MB10A technical specifications.
| Package/Case | D |
| Current Rating | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 36MB10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.