Vishay 36MB140A technical specifications.
| Average Rectified Current | 35A |
| Package/Case | D |
| Forward Current | 35A |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 155A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 10uA |
| Mount | Screw, Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36MB140A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.