Vishay 36MB160APBF technical specifications.
| Max Forward Surge Current (Ifsm) | 475A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36MB160APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.