Vishay 36MB20A technical specifications.
| Average Rectified Current | 35A |
| Package/Case | D |
| Current Rating | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36MB20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.