Vishay 39D117F400JT6E3 technical specifications.
| Capacitance | 110uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| Leakage Current | 1258.57@5MinuA |
| Lifetime | 500h |
| Size | 25.7 X 92.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 39D117F400JT6E3 to view detailed technical specifications.
No datasheet is available for this part.