This aluminum electrolytic capacitor has a capacitance of 1.1 millifarads and a DC rated voltage of 30 volts. It is available in an axial package with a diameter of 19.3 millimeters and a length of 67.1 millimeters. The capacitor is rated for 500 hours of life and has a maximum operating temperature of 85 degrees Celsius. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.1mF |
| Package/Case | Aluminum |
| Diameter | 19.3mm |
| Length | 67.1mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| RoHS Compliant | No |
| Series | 39D |
| Termination | Axial |
| Tolerance | 75% |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |