Vishay 39D137F300JP6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 67.1 |
| Polarity | POLARIZED |
| Capacitance | 130 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 39D137F300JP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.