The 39D178G010GJ6E3 is a 10V 1700uF electrolytic capacitor with a tolerance of -10% to 75%. It has a DC rated voltage of 10V and a leakage current of 782.3uA at 5 minutes. The capacitor is designed for through hole mounting with an axial termination style. It operates between -20°C and 85°C.
Vishay 39D178G010GJ6E3 technical specifications.
| Capacitance | 1700uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| Leakage Current | 782.3@5MinuA |
| Lifetime | 500h |
| Size | 19.3 X 41.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 39D178G010GJ6E3 to view detailed technical specifications.
No datasheet is available for this part.