Vishay 39D205F400EE6 technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Length | 1.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 95 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 39D |
| Tolerance | 50% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 39D205F400EE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.