This aluminum electrolytic capacitor has a capacitance of 250uF and a voltage rating of 50V. It is available in an axial package with a diameter of 22.5mm and a length of 29mm. The capacitor is designed for through-hole mounting and has a tolerance of 75%. It operates within a temperature range of -20°C to 85°C and is not radiation hardened or RoHS compliant.
Vishay 39D257G050HE6 technical specifications.
| Capacitance | 250uF |
| Package/Case | Axial |
| Diameter | 22.5mm |
| Dissipation Factor | 45% |
| Length | 29mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 39D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 39D257G050HE6 to view detailed technical specifications.
No datasheet is available for this part.