Vishay 39D257G050HE6E3 technical specifications.
| Capacitance | 250uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 670.82@5MinuA |
| Lifetime | 500h |
| Size | 22.5 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 39D257G050HE6E3 to view detailed technical specifications.
No datasheet is available for this part.