Vishay 39D358G010JJ6E3 technical specifications.
| Capacitance | 3500uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| Leakage Current | 1122.5@5MinuA |
| Lifetime | 500h |
| Size | 25.7 X 41.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 39D358G010JJ6E3 to view detailed technical specifications.
No datasheet is available for this part.