Vishay 3C20C0G223J050B technical specifications.
| Capacitance | 22nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 3C20 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 3C20C0G223J050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.