Vishay 3C20Z5U225M050B technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.988mm |
| Dielectric | Z5U |
| Height | 3.175mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3C20 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 3C20Z5U225M050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.