Vishay 3C20Z5U335M050B technical specifications.
| Capacitance | 3.3uF |
| Height | 0.4mm |
| Lead Pitch | 0.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| RoHS Compliant | No |
| Series | 3C20 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 3C20Z5U335M050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.