Vishay 3C40Z5U225M050B technical specifications.
| Capacitance | 2.2uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| RoHS Compliant | No |
| Series | 3C40 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 3C40Z5U225M050B to view detailed technical specifications.
No datasheet is available for this part.