Vishay 3DF0D18 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Diameter | 17.3mm |
| Dissipation Factor | 2% |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 125 |
| RoHS Compliant | No |
| Series | 1DFO, 2DFO, 3DFO |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 3DF0D18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.