Vishay 3DF0D47 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Length | 4.7 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | 3DF0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 3DF0D47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.