Vishay 3KASMC14AHM3_A/H technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 129A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 3KASMC14AHM3_A/H to view detailed technical specifications.
No datasheet is available for this part.