Unidirectional TVS Diode / ESD Suppressor, 3kW Peak Pulse Power, 22V Reverse Standoff Voltage, and 39.4V Clamping Voltage. Features a 24.4V Minimum Breakdown Voltage and 76.1A Peak Pulse Current. Designed for surface mount applications in a DO-214AB package, operating from -65°C to 185°C. This component offers 1 channel of unidirectional protection and is AEC-Q101 qualified.
Vishay 3KASMC22HE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 76.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KASMC22HE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.