Unidirectional TVS Diode for transient voltage suppression. Features 3kW peak pulse power and 22V reverse standoff voltage. Offers 24.4V minimum breakdown voltage and 39.4V clamping voltage. Designed for surface mount installation in a DO-214AB package. Operates across a wide temperature range from -65°C to 185°C.
Vishay 3KASMC22HE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 76.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KASMC22HE3/9AT to view detailed technical specifications.
No datasheet is available for this part.