
Unidirectional transient voltage suppressor diode, 3kW peak pulse power, 33V reverse standoff voltage, and 53.3V clamping voltage. Features a minimum breakdown voltage of 36.7V and a maximum reverse leakage current of 1µA. Designed for surface mounting in a DO-214AB package, operating between -65°C and 185°C. This silicon diode offers 1 channel and is RoHS compliant.
Vishay 3KASMC33AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.3A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KASMC33AHE3/9AT to view detailed technical specifications.
No datasheet is available for this part.