Unidirectional Transient Voltage Suppressor (TVS) diode, 3kW peak pulse power, 43V reverse standoff voltage, and 47.8V minimum breakdown voltage. Features a 69.4V clamping voltage and 1µA leakage current. Designed for surface mount applications in a DO-214AB package, this silicon component offers a wide operating temperature range from -65°C to 185°C and supports a maximum surge current of 200A. It is RoHS compliant and packaged on tape and reel.
Vishay 3KASMC43AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.2A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KASMC43AHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.