The 3KASMC43AHE3/9AT is a unidirectional Zener diode with a clamping voltage of 69.4V and a minimum breakdown voltage of 47.8V. It features a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 200A. It is packaged in a DO-214AB case and is designed for surface mount applications.
Vishay 3KASMC43AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.2A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KASMC43AHE3/9AT to view detailed technical specifications.
No datasheet is available for this part.