
The 3KBP02M-E4/51 is a bridge rectifier from Vishay with a maximum repetitive reverse voltage of 200V and a maximum reverse leakage current of 5uA. It operates within a temperature range of -55°C to 150°C and is available in a through-hole package type R-PSIP-W4. The device is RoHS compliant and has a maximum surge current of 80A.
Vishay 3KBP02M-E4/51 technical specifications.
| Contact Plating | Silver |
| Height | 11.68mm |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KBP02M-E4/51 to view detailed technical specifications.
No datasheet is available for this part.