Vishay 3N247-E4/51 technical specifications.
| Contact Plating | Silver |
| Height | 11.68mm |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N247-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
