
The 3N249-E4/51 is a single bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 400V and a maximum forward surge current of 60A. The device is RoHS compliant and features a silver contact plating. It is available in bulk packaging with 600 units per package.
Vishay 3N249-E4/51 technical specifications.
| Contact Plating | Silver |
| Forward Current | 1.5A |
| Height | 11.68mm |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N249-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
