Vishay 3N252-E4/51 technical specifications.
| Average Rectified Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N252-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.