Vishay 3N253-E4/72 technical specifications.
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N253-E4/72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
