The 3N254-E4/51 is a bridge rectifier from Vishay with a maximum operating temperature range of -55°C to 165°C. It features a maximum repetitive reverse voltage of 100V and a maximum forward surge current of 60A. The device is available in a Through Hole package type, with a package quantity of 600 per unit. The 3N254-E4/51 is RoHS compliant and has a silver contact plating. It is designed to handle a maximum forward current of 2A.
Vishay 3N254-E4/51 technical specifications.
| Contact Plating | Silver |
| Forward Current | 2A |
| Height | 11.68mm |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N254-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.