
The 3N255-E4/45 is a bridge rectifier diode from Vishay, with a maximum operating temperature range of -55°C to 165°C. It has a maximum repetitive reverse voltage rating of 200V and a maximum reverse current of 5uA. The diode is available in a through-hole package with dimensions 11.68mm in height, 5.08mm in width, and 15.24mm in length. The 3N255-E4/45 is RoHS compliant and available in a packaging quantity of 30 per rail/tube.
Vishay 3N255-E4/45 technical specifications.
| Height | 11.68mm |
| Length | 15.24mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N255-E4/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
