Vishay 400U80D technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 8.64kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 400U80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.