Vishay 400UR160D technical specifications.
| Current Rating | 400A |
| Forward Current | 400A |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 15mA |
| Mount | Stud |
| Output Current | 400A |
| Peak Non-Repetitive Surge Current | 8.64kA |
| Polarity | Reverse |
| RoHS Compliant | No |
| DC Rated Voltage | 1.6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 400UR160D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
