Vishay 401CNQ040PBF technical specifications.
| Package/Case | TO-244 |
| Current Rating | 400A |
| Forward Current | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 20mA |
| Max Surge Current | 25kA |
| Mount | Screw |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 25kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 401CNQ040PBF to view detailed technical specifications.
No datasheet is available for this part.