
The 403CMQ100 is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 6mA. The device is packaged in a TO-244AB package and is mounted via screw on a chassis. It is RoHS compliant and available in a bulk packaging with 30 units per package.
Vishay 403CMQ100 technical specifications.
| Average Rectified Current | 200A |
| Package/Case | TO-244AB |
| Forward Current | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 6mA |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 25.5kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 30 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25.5kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 403CMQ100 to view detailed technical specifications.
No datasheet is available for this part.
