Vishay 403CNQ100PBF technical specifications.
| Average Rectified Current | 400A |
| Forward Current | 400A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 6mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 255kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 403CNQ100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.