
Vishay 40CPQ035 technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 1.85nF |
| Package/Case | TO-247AC |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 3.5kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 40CPQ035 to view detailed technical specifications.
No datasheet is available for this part.
