
Schottky rectifier diode, 40A forward current, 45V repetitive reverse voltage. Features 20A average rectified current, 3.5kA peak non-repetitive surge current, and 1.85nF capacitance. Encased in a TO-247AC package with through-hole mounting. Operates from -55°C to 150°C with tin/lead contact plating.
Vishay 40CPQ045 technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 1.85nF |
| Package/Case | TO-247AC |
| Contact Plating | Tin, Lead |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 20.7mm |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 3.5kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 4mA |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 3.5kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 3.5kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| Width | 5.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 40CPQ045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
